Filter Your Search
1 - 3 of 3 results
|
EPB5035G
PCA Electronics Inc
|
Check for Price | Active | 1:1 | 1.5 kV | DATACOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | GENERAL PURPOSE | 1 | e0 | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | TIN LEAD | 6.6 mm | 25.4 mm | 12.19 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||
|
EPB5035GM
PCA Electronics Inc
|
Check for Price | Active | 1:1 | 1.5 kV | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 1 | UL; IEC | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.6 mm | 25.4 mm | 12.19 mm | PCA ELECTRONICS INC | compliant | EAR99 | DIP-14 | |||||||
|
EPB5035G-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 1:1 | 1.5 kV | DATACOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | GENERAL PURPOSE | 1 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.6 mm | 25.4 mm | 12.19 mm | PCA ELECTRONICS INC | compliant | EAR99 | ROHS COMPLIANT |