Part Details for EPB5054G by PCA Electronics Inc
Overview of EPB5054G by PCA Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for EPB5054G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ |
Part Details for EPB5054G
EPB5054G CAD Models
EPB5054G Part Data Attributes
|
EPB5054G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5054G
PCA Electronics Inc
Low Pass Filter, 68MHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 68 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 5.08 mm | |
Input Impedance | 75 OHM | |
Insertion Loss-Max | -1.5 dB | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 75 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 6.86 mm |