Part Details for EPB5064GMTR by PCA Electronics Inc
Overview of EPB5064GMTR by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPB5064GMTR
EPB5064GMTR CAD Models
EPB5064GMTR Part Data Attributes
|
EPB5064GMTR
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPB5064GMTR
PCA Electronics Inc
Low Pass Filter, 50MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Center or Cutoff Frequency (fo/fc) | 50 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 5.08 mm | |
Input Impedance | 150 OHM | |
Insertion Loss-Max | -1.5 dB | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | TIN | |
Width | 6.86 mm |