Part Details for EPC-22 by Curtis Industries
Overview of EPC-22 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPC-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 22 POS 9.52mm Solder ST Thru-Hole 15A RoHS: Compliant |
21 In Stock |
|
$24.9100 / $108.3500 | Buy Now |
|
Quest Components | 3 |
|
$6.1350 / $12.2700 | Buy Now | |
|
Master Electronics | Conn Barrier Strip 22 POS 9.52mm Solder ST Thru-Hole 15A RoHS: Compliant |
21 In Stock |
|
$24.9100 / $108.3500 | Buy Now |