There are no models available for this part yet.
Overview of EPD-914116 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EPD-914116 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
K567-ND
|
DigiKey | PUNCHDOWN 66 110 W/BLADE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$39.9500 / $43.0500 | Buy Now | |
DISTI #
801-EPD-914116
|
Mouser Electronics | Extraction, Removal & Insertion Tools PUNCHDOWN TOOL WITH 66 & 11O BLADE RoHS: Compliant | 7 |
|
$39.9500 | Buy Now | |
DISTI #
70228635
|
RS | Punchdown Tool with 66 and 110 Combined Blade | Jonard EPD-914116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9300 / $40.3500 | RFQ | |
Onlinecomponents.com | Punchdown Tool With 66 & 110 Combined Blade RoHS: Compliant | 0 |
|
$39.9500 / $46.6000 | Buy Now |