Part Details for EPD-ADD-10098 by TE Connectivity
Overview of EPD-ADD-10098 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10098678-002C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Right Angle, Surface Mount, 29 Positions. | |
10098180-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine, Plug, 104 Signal Positions, 0.65mm (0.025in) Pitch. | |
10098678-001TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions |
Price & Stock for EPD-ADD-10098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7214
|
Newark | Epd-Add-10098 |Te Connectivity EPD-ADD-10098 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
60 In Stock |
|
$18.9900 / $55.8600 | Buy Now |
DISTI #
636615-000
|
TTI | EPD-ADD-10098 Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
60 In Stock |
|
$18.9900 / $55.8600 | Buy Now |