Part Details for EPD by Brady Worldwide Inc
Overview of EPD by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9138
|
Newark | Prinzing Small Ear Plug Dispenser/Each |Brady EPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$117.9900 | Buy Now |
DISTI #
2267-EPD-ND
|
DigiKey | PRINZING SMALL EAR PLUG DISPENSE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.2400 | Buy Now |
DISTI #
72214640
|
RS | Ear Plug Dispenser, 13 in H x 6 in W | Brady EPD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$122.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$113.3200 / $117.9900 | Buy Now |