Part Details for EPG.00.303.NLN by LEMO connectors
Overview of EPG.00.303.NLN by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPG.00.303.NLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-EPG.00.303.NLN-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
EPG.00.303.NLN-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5500 | Buy Now |
DISTI #
736-EPG00303NLN
|
Mouser Electronics | Circular Push Pull Connectors ELBOW RECEPTACLE | 0 |
|
$46.7100 / $57.9700 | Order Now |
DISTI #
000000000002604104
|
Sager | Circular Push Pull Connectors ELBOW RECEPTACLE Min Qty: 1 | 0 |
|
$42.4000 / $54.8000 | Buy Now |
Part Details for EPG.00.303.NLN
EPG.00.303.NLN CAD Models
EPG.00.303.NLN Part Data Attributes
|
EPG.00.303.NLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EPG.00.303.NLN
LEMO connectors
Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |