Part Details for EPJ.1B.302.HLD by LEMO connectors
Overview of EPJ.1B.302.HLD by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPJ.1B.302.HLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-EPJ.1B.302.HLD-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$53.7455 / $77.3600 | Buy Now |
DISTI #
EPJ.1B.302.HLD-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$34.2944 / $43.8400 | Buy Now |
DISTI #
736-EPJ1B302HLD
|
Mouser Electronics | Circular Push Pull Connectors ELBOW RECEPTACLE RoHS: Compliant | 0 |
|
$34.9700 / $43.4000 | Order Now |
DISTI #
000000000002604122
|
Sager | Circular Push Pull Connectors ELBOW RECEPTACLE Min Qty: 1 | 0 |
|
$30.1100 / $41.9400 | Buy Now |
Part Details for EPJ.1B.302.HLD
EPJ.1B.302.HLD CAD Models
EPJ.1B.302.HLD Part Data Attributes
|
EPJ.1B.302.HLD
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EPJ.1B.302.HLD
LEMO connectors
Circular Connector, 2 Contact(s), Polyphenylene Sulfide, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |