Part Details for EPL150PS18 by XP Power
Overview of EPL150PS18 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EPL150PS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1681
|
Newark | Power Supply, Medical, Ac-Dc, 18V, 5.56A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W @ 10Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power EPL150PS18 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8700 | Buy Now |
DISTI #
1470-4540-ND
|
DigiKey | AC/DC CONVERTER 18V 100W Min Qty: 500 Lead time: 41 Weeks Container: Box | Temporarily Out of Stock |
|
$61.8704 | Buy Now |
DISTI #
209-EPL150PS18
|
Mouser Electronics | Switching Power Supplies AC-DC OPEN FRAME PSU, 150W IND+MED, HI EFFICIENCY RoHS: Compliant | 0 |
|
$66.2900 | Order Now |
DISTI #
71105673
|
RS | Power Supply, AC-DC, Open Frame, 150W, 18V@8.33A, 80-264V, EPL150 Series | XP Power EPL150PS18 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2400 | RFQ |
DISTI #
EPL150PS18
|
TME | Power supply: switched-mode, open, 150W, 80÷264VAC, OUT: 1, 18VDC Min Qty: 500 | 0 |
|
$58.1000 | RFQ |
DISTI #
2835093
|
element14 Asia-Pacific | POWER SUPPLY, MEDICAL, AC-DC, 18V, 5.56A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$75.4440 | Buy Now |
DISTI #
2835093
|
Farnell | POWER SUPPLY, MEDICAL, AC-DC, 18V, 5.56A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$70.8205 / $75.2184 | Buy Now |
Part Details for EPL150PS18
EPL150PS18 CAD Models
EPL150PS18 Part Data Attributes
|
EPL150PS18
XP Power
Buy Now
Datasheet
|
Compare Parts:
EPL150PS18
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-14 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL, CE, UKCA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.56 A | |
Output Voltage-Max | 18.18 V | |
Output Voltage-Min | 17.82 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | |
Screening Level | IEC/EN/ES 60601-1; IEC 60601-1-2 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 50.8 mm |