Filter Your Search
1 - 1 of 1 results
|
EPL150PS18
XP Power
|
$60.1237 | Yes | Active | 115 V | 18 V | 264 V | 80 V | 17.82 V | 18.18 V | 5.56 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | HYBRID | 100 W | 2 s | R-XXMA-X | EN, UL, CE, UKCA | 70 °C | -20 °C | NOT SPECIFIED | IEC/EN/ES 60601-1; IEC 60601-1-2 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | EAR99 | 2019-01-14 | XP POWER |