Part Details for EPLSP-031-3000 by Samtec Inc
Overview of EPLSP-031-3000 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPLSP-031-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4780
|
Newark | Connector |Samtec EPLSP-031-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$287.1200 / $307.6200 | Buy Now |
DISTI #
EPLSP-031-3000-ND
|
DigiKey | EPLSP CABLE ASSEMBLY EPLSP CONNE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
8 In Stock |
|
$317.6536 / $355.5800 | Buy Now |
DISTI #
EPLSP-031-3000
|
Avnet Americas | Cable Assembly Low Skew Pair 3m 28AWG/32AWG 62 POS High Speed to 62 POS High Speed PL-PL Bulk - Bulk (Alt: EPLSP-031-3000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 121 Factory Stock |
|
$223.5005 | Buy Now |
DISTI #
200-EPLSP-031-3000
|
Mouser Electronics | Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant | 1 |
|
$363.9200 / $386.9100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$240.4200 / $386.9100 | Buy Now |
DISTI #
EPLSP-031-3000
|
Avnet Americas | Cable Assembly Low Skew Pair 3m 28AWG/32AWG 62 POS High Speed to 62 POS High Speed PL-PL Bulk - Bulk (Alt: EPLSP-031-3000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 121 Factory Stock |
|
$223.5005 | Buy Now |
DISTI #
EPLSP-031-3000
|
Avnet Americas | Cable Assembly Low Skew Pair 3m 28AWG/32AWG 62 POS High Speed to 62 POS High Speed PL-PL Bulk - Bulk (Alt: EPLSP-031-3000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 121 Factory Stock |
|
$223.5005 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 13 |
|
$273.4400 / $386.9100 | Buy Now |
|
Master Electronics | 0.80 mm Eye Speed® Rugged Latching High-Speed I/O Cable Assembly RoHS: Compliant | 0 |
|
$240.4200 / $386.9100 | Buy Now |
DISTI #
5cd8dff5cd7c1c4c382e3887
|
Samtec | 0.80 mm Eye Speed® I/O Rugged Latching High-Speed Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bag & Tag | 21 |
|
$240.4200 / $386.9100 | Buy Now |
Part Details for EPLSP-031-3000
EPLSP-031-3000 CAD Models
EPLSP-031-3000 Part Data Attributes
|
EPLSP-031-3000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EPLSP-031-3000
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LATCHED | |
Connector Type | INTERCONNECTION DEVICE |