Part Details for EPM570F256I5N by Altera Corporation
Overview of EPM570F256I5N by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM570F256I5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EPM570F256I5N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 0 |
|
$68.1400 | Order Now |
|
Quest Components | FLASH PLD, PBGA256 | 2 |
|
$59.8894 | Buy Now |
|
Quest Components | FLASH PLD, PBGA256 | 28 |
|
$87.5200 / $109.4000 | Buy Now |
|
Sense Electronic Company Limited | BGA@ | 876 |
|
RFQ | |
|
Win Source Electronics | IC CPLD 440MC 5.4NS 256FBGA | 13100 |
|
$7.7250 / $11.5870 | Buy Now |
Part Details for EPM570F256I5N
EPM570F256I5N CAD Models
EPM570F256I5N Part Data Attributes
|
EPM570F256I5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM570F256I5N
Altera Corporation
Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | IT CAN ALSO OPERATE AT 3.3V | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 160 | |
Number of Macro Cells | 440 | |
Number of Terminals | 256 | |
Organization | 0 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 8.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for EPM570F256I5N
This table gives cross-reference parts and alternative options found for EPM570F256I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM570F256I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM570F256A5N | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EPM570F256I5N vs EPM570F256A5N |
EPM570F256C5N | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EPM570F256I5N vs EPM570F256C5N |
EPM570F256I5 | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Altera Corporation | EPM570F256I5N vs EPM570F256I5 |
EPM570F256C5 | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Intel Corporation | EPM570F256I5N vs EPM570F256C5 |
EPM570F256I5N | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EPM570F256I5N vs EPM570F256I5N |
EPM570F256A5N | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Altera Corporation | EPM570F256I5N vs EPM570F256A5N |
EPM570F256C5N | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | Altera Corporation | EPM570F256I5N vs EPM570F256C5N |
EPM570F256I5 | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Intel Corporation | EPM570F256I5N vs EPM570F256I5 |
EPM570F256C5 | Flash PLD, 8.7ns, 440-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Altera Corporation | EPM570F256I5N vs EPM570F256C5 |