Part Details for EPM7128AEFI100-7 by Intel Corporation
Overview of EPM7128AEFI100-7 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM7128AEFI100-7
EPM7128AEFI100-7 CAD Models
EPM7128AEFI100-7 Part Data Attributes
|
EPM7128AEFI100-7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128AEFI100-7
Intel Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PBGA100, FINE LINE, BGA-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 129.9 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Inputs | 84 | |
Number of Macro Cells | 128 | |
Number of Outputs | 84 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for EPM7128AEFI100-7
This table gives cross-reference parts and alternative options found for EPM7128AEFI100-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128AEFI100-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128AFI100-7 | EE PLD, 7.5ns, 128-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | EPM7128AEFI100-7 vs EPM7128AFI100-7 |
EPM7128AEFI100-7 | EE PLD, 7.5ns, 128-Cell, CMOS, PBGA100, FINE LINE, BGA-100 | Altera Corporation | EPM7128AEFI100-7 vs EPM7128AEFI100-7 |