Part Details for EPP-400-12 by Mean Well
Overview of EPP-400-12 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for EPP-400-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4732
|
Newark | Power Supply, Ac-Dc, 12V, 20.8A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):250W, Power Rating (Forced Cooling):400W @ 25Cfm, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Mean Well EPP-400-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.1500 / $114.3700 | Buy Now |
DISTI #
1866-1655-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$69.0840 / $75.9900 | Buy Now |
DISTI #
EPP-400-12
|
Avnet Americas | MWLEPP-400-12 - Boxed Product (Development Kits) (Alt: EPP-400-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.8000 / $72.2000 | Buy Now |
DISTI #
709-EPP400-12
|
Mouser Electronics | Switching Power Supplies 399.6W 12V 33.3A 3X5 open frame W/PFC RoHS: Compliant | 140 |
|
$73.1800 / $80.5100 | Buy Now |
DISTI #
71007319
|
RS | Power Supply, AC-DC, Open Frame, Industrial, 400W, 12V,33.3A, Class I | MEAN WELL EPP-400-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$70.2900 / $75.9900 | Buy Now |
|
Future Electronics | EPP-400 Series 80 to 264 Vac 12 V Output Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$72.2000 / $75.8100 | Buy Now |
|
Future Electronics | EPP-400 Series 80 to 264 Vac 12 V Output Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$77.2800 / $81.1500 | Buy Now |
|
Onlinecomponents.com | 400W Switching Power Supply with PFC function. 12VDC Output |
30 In Stock |
|
$63.8000 / $72.2000 | Buy Now |
DISTI #
65132082
|
Verical | AC/DC Power Supply Single-OUT 12V 20.8(Convection)A/33.3(Forced Air)A 249.6(Convection)W/499.6(Forced Air)W 14-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 29 |
|
$75.5392 / $90.5897 | Buy Now |
DISTI #
EPP-400-12
|
Avnet Americas | MWLEPP-400-12 - Boxed Product (Development Kits) (Alt: EPP-400-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.8000 / $72.2000 | Buy Now |
Part Details for EPP-400-12
EPP-400-12 CAD Models
EPP-400-12 Part Data Attributes:
|
EPP-400-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-400-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, CCC, IEC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X15 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 20.8 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 249.6 W | |
Trim/Adjustable Output | YES |