Filter Your Search
1 - 1 of 1 results
|
EPP-400-12
Mean Well
|
$75.3826 | Yes | Active | 115 V | 12 V | 264 V | 80 V | 11.4 V | 12.6 V | 20.8 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 91.5 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.04242 Vrms | HYBRID | OTHER | 249.6 W | R-XXMA-X15 | CB, CE, EAC, CCC, IEC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | XMA, | compliant | EAR99 | Mean Well |