Part Details for EPR1098SE by PCA Electronics Inc
Overview of EPR1098SE by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for EPR1098SE
EPR1098SE CAD Models
EPR1098SE Part Data Attributes
|
EPR1098SE
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPR1098SE
PCA Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:2.4CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 6.1 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL; TUBE | |
Primary Inductance | 1000 µH | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:2.4CT | |
Width | 6.86 mm |