Filter Your Search
1 - 2 of 2 results
|
EPR1098SE
PCA Electronics Inc
|
Check for Price | Active | 1CT:1CT; 1CT:2.4CT | 1.5 kV | 1 mH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | e0 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | TIN LEAD | 6.1 mm | 12.7 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||
|
EPR1098SE-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 1CT:1CT; 1CT:2.4CT | 1.5 kV | 1 mH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.1 mm | 12.7 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | ROHS COMPLIANT |