Part Details for EPRB2-10BA-C00004 by TE Connectivity
Overview of EPRB2-10BA-C00004 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-004 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-004 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 4m | |
R5F10BAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for EPRB2-10BA-C00004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-EPRB2-10BA-C00004-ND
|
DigiKey | EPRB-2-SR33-10B-/Z1 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,137.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$1,871.9300 | Buy Now |
DISTI #
TSSEPRB2-10BA-C00004
|
Heilind Electronics | EPRB-2-SR33-10B-/Z1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,027.4800 / $2,209.0600 | Buy Now |
DISTI #
TSSEPRB2-10BA-C00004
|
Interstate Connecting Components | EPRB-2-SR33-10B-/Z1 | 0 |
|
Buy Now | |
DISTI #
000000000007197188
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$2,121.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,027.4800 / $2,209.0600 | Buy Now |