Part Details for EPRB2-5KPA-C20006 by TE Connectivity
Overview of EPRB2-5KPA-C20006 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPRB2-5KPA-C20006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-EPRB2-5KPA-C20006-ND
|
DigiKey | EPRB-2-ZU63-5KP-/Z35 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,137.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1,871.9300 | Buy Now |
DISTI #
TSSEPRB2-5KPA-C20006
|
Heilind Electronics | EPRB-2-ZU63-5KP-/Z35 | Americas - 0 in Stock |
|
$2,016.2880 / $2,322.2043 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,004.4300 / $2,179.6400 | Buy Now |
DISTI #
TSSEPRB2-5KPA-C20006
|
Interstate Connecting Components | EPRB-2-ZU63-5KP-/Z35 | 0 |
|
$2,016.2880 / $2,322.2043 | Buy Now |
DISTI #
000000000007197191
|
Sager | EPRB-2-ZU63-5KP-/Z35 Min Qty: 1 | 0 |
|
$2,121.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,004.4300 / $2,179.6400 | Buy Now |
Part Details for EPRB2-5KPA-C20006
EPRB2-5KPA-C20006 CAD Models
EPRB2-5KPA-C20006 Part Data Attributes
|
EPRB2-5KPA-C20006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EPRB2-5KPA-C20006
TE Connectivity
Peizoresistive Sensor, 0Psi Min, 5075Psi Max, 0-5V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 18 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-5V | |
Pressure Range-Max | 5075 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |