Part Details for EPS.00.250.NTN27 by LEMO connectors
Overview of EPS.00.250.NTN27 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS.00.250.NTN27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS.00.250.NTN27-ND
|
DigiKey | CONN NIMCAMAC RCPT R/A 50OHM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7800 | Buy Now |
DISTI #
736-EPS00250NTN27
|
Mouser Electronics | Circular Push Pull Connectors ELBOW RECEPTACLE | 0 |
|
$39.7100 / $49.2900 | Order Now |
DISTI #
000000000002604145
|
Sager | Circular Push Pull Connectors ELBOW RECEPTACLE | 0 |
|
Buy Now |
Part Details for EPS.00.250.NTN27
EPS.00.250.NTN27 CAD Models
EPS.00.250.NTN27 Part Data Attributes:
|
EPS.00.250.NTN27
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EPS.00.250.NTN27
LEMO connectors
RF Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | FVS.00.250.NTA | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |