Part Details for EPTS-2-P-D-VT-05 by Samtec Inc
Overview of EPTS-2-P-D-VT-05 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPTS-2-P-D-VT-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPTS-2-P-D-VT-05
|
Avnet Americas | Conn Power HDR 4POS 2mm Press Fit ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: EPTS-2-P-D-VT-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-EPTS-2-P-D-VT-05
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 0 |
|
$16.9500 / $20.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.2700 / $23.1500 | Buy Now | |
DISTI #
EPTS-2-P-D-VT-05
|
Avnet Americas | Conn Power HDR 4POS 2mm Press Fit ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: EPTS-2-P-D-VT-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005853481
|
Sager | High Speed / Modular Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$7.2700 / $23.1500 | Buy Now | |
DISTI #
EPTS-2-P-D-VT-05
|
Toby Electronics | EPTS - Samtec ExaMAX® Socket Power Module Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$7.5009 / $20.7828 | Buy Now |
Part Details for EPTS-2-P-D-VT-05
EPTS-2-P-D-VT-05 CAD Models
EPTS-2-P-D-VT-05 Part Data Attributes:
|
EPTS-2-P-D-VT-05
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EPTS-2-P-D-VT-05
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.395 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.545 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |
Alternate Parts for EPTS-2-P-D-VT-05
This table gives cross-reference parts and alternative options found for EPTS-2-P-D-VT-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPTS-2-P-D-VT-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA04F6300A2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | EPTS-2-P-D-VT-05 vs PLA04F6300A2 |
PLA04F6300A1 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | EPTS-2-P-D-VT-05 vs PLA04F6300A1 |
10080068-4FEL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | EPTS-2-P-D-VT-05 vs 10080068-4FEL090LF |
10080068-2EEL150LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | EPTS-2-P-D-VT-05 vs 10080068-2EEL150LF |
10080068-4HBL090LF | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | EPTS-2-P-D-VT-05 vs 10080068-4HBL090LF |
PLAH04F3200A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | EPTS-2-P-D-VT-05 vs PLAH04F3200A2 |
HM42023-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Foxconn | EPTS-2-P-D-VT-05 vs HM42023-K |
PLAH04F62B30A1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Amphenol Positronic | EPTS-2-P-D-VT-05 vs PLAH04F62B30A1 |
4P-LV-P | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | EPTS-2-P-D-VT-05 vs 4P-LV-P |
0359770400 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | EPTS-2-P-D-VT-05 vs 0359770400 |