Part Details for EPZ1005E221-1R2T by Sunlord
Overview of EPZ1005E221-1R2T by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPZ1005E221-1R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-EPZ1005E221-1R2TCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27800 In Stock |
|
$0.0253 / $0.1100 | Buy Now |
Part Details for EPZ1005E221-1R2T
EPZ1005E221-1R2T CAD Models
EPZ1005E221-1R2T Part Data Attributes:
|
EPZ1005E221-1R2T
Sunlord
Buy Now
Datasheet
|
Compare Parts:
EPZ1005E221-1R2T
Sunlord
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR | |
Rated Current | 1.2 A | |
Width | 0.5 mm |