Part Details for EPZ3003G by PCA Electronics Inc
Overview of EPZ3003G by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPZ3003G
EPZ3003G CAD Models
EPZ3003G Part Data Attributes:
|
EPZ3003G
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPZ3003G
PCA Electronics Inc
Data Line Filter, 2 Function(s), 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.011 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.94 mm | |
Inductance | 1.5 µH | |
JESD-609 Code | e0 | |
Length | 9.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 600 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 6.99 mm |