Part Details for EQ2301T-22-440 by Cobham RFMW Solutions
Overview of EQ2301T-22-440 by Cobham RFMW Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Part Details for EQ2301T-22-440
EQ2301T-22-440 CAD Models
EQ2301T-22-440 Part Data Attributes
|
EQ2301T-22-440
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
EQ2301T-22-440
Cobham RFMW Solutions
RF Connector Adapter, TNC-TNC, Male-Female
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | TNC-TNC | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 5 dB | |
MIL Conformance | NO | |
Manufacturer Series | EQ2301 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.8 |