Part Details for EQ9985 by Siemens
Overview of EQ9985 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQ9985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71296736
|
RS | 200A, 22K, Main Breaker, 4 Pole, Siemens | Siemens EQ9985 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$926.6900 / $975.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$847.3400 / $897.4100 | Buy Now |