Part Details for EQCD-020-06.00-STR-SBL-1 by Samtec Inc
Overview of EQCD-020-06.00-STR-SBL-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQCD-020-06.00-STR-SBL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EQCD-020-06.00-STR-SBL-1-ND
|
DigiKey | 0.80 MM Q STRIP COAX CABLE ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EQCD-020-06.00-STR
|
Avnet Americas | 0.80 mm Q Strip Coax Cable Assembly - Bulk (Alt: EQCD-020-06.00-STR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e011cd7c1c4c382e5939
|
Samtec | 0.80 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQCD-020-06.00-STR-SBL-1
EQCD-020-06.00-STR-SBL-1 CAD Models
EQCD-020-06.00-STR-SBL-1 Part Data Attributes
|
EQCD-020-06.00-STR-SBL-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQCD-020-06.00-STR-SBL-1
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE |