Part Details for EQCD-020-06.00-TTR-TBL-1 by Samtec Inc
Overview of EQCD-020-06.00-TTR-TBL-1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EQCD-020-06.00-TTR-TBL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EQCD-020-06.00-TTR-TBL-1-ND
|
DigiKey | 0.80 MM Q STRIP COAX CABLE ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EQCD-020-06.00-TTR
|
Avnet Americas | Cable Assembly Coaxial Micro Ribbon 0.152m 40POS Micro High Speed Terminal to 40POS Micro High Speed Terminal Header-Header - Bulk (Alt: EQCD-020-06.00-TTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EQCD-020-06.00-TTR
|
Avnet Americas | Cable Assembly Coaxial Micro Ribbon 0.152m 40POS Micro High Speed Terminal to 40POS Micro High Speed Terminal Header-Header - Bulk (Alt: EQCD-020-06.00-TTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EQCD-020-06.00-TTR
|
Avnet Americas | Cable Assembly Coaxial Micro Ribbon 0.152m 40POS Micro High Speed Terminal to 40POS Micro High Speed Terminal Header-Header - Bulk (Alt: EQCD-020-06.00-TTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EQCD-020-06.00-TTR-TBL-1
|
Avnet Asia | Cable Assembly Coaxial Micro Ribbon 0.152m 40POS Micro High Speed Terminal to 40POS Micro High Speed Terminal Header-Header (Alt: EQCD-020-06.00-TTR-TBL-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
5cd8dfe2cd7c1c4c382e22a9
|
Samtec | 0.80 mm Q Strip® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for EQCD-020-06.00-TTR-TBL-1
EQCD-020-06.00-TTR-TBL-1 CAD Models
EQCD-020-06.00-TTR-TBL-1 Part Data Attributes
|
EQCD-020-06.00-TTR-TBL-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EQCD-020-06.00-TTR-TBL-1
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE |