There are no models available for this part yet.
Overview of ER-16512-S by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-16512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 16 Positions, LCP, Non GW Compatible, Tray Packing. | |
10131318-16512G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 16 Positions, LCP, GW Compatible, Tray Packing. | |
10127819-16512PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 16 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. |
Price & Stock for ER-16512-S by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13J1495
|
Newark | Cabinet Rack, 19In, 22In, 24U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:24U, External Height - Imperial:47.3", External Width - Imperial:22", External Depth - Imperial:25.5", Body Color:Sand Rohs Compliant: Yes |Bud Industries ER-16512-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$920.1300 / $929.4400 | Buy Now | |
DISTI #
ER-16512-S-ND
|
DigiKey | RACK ECONOMIZER 47.31X22 X 25.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$884.7500 | Buy Now | |
DISTI #
563-ER-16512-S
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Sand Textured Powder Coat (47.3 x 22 x 25.5") RoHS: Compliant | 0 |
|
$884.7400 / $884.7500 | Order Now | |
DISTI #
70149189
|
RS | Rack, Cabinet, Welded, Complete,19 In,24U/42In,24In Deep, Sand, Economizer Series | Bud Industries ER-16512-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$925.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$943.7400 | Buy Now | ||
Onlinecomponents.com | Cabinet Rack - Economizer - 24U - 25.500" L x 22.000" W x 47.312" H (647.70mm x 558.80mm x 1201.73mm) Overall Dimensions - Steel - Sand Texture. RoHS: Compliant | 0 |
|
$941.1900 / $996.8100 | Buy Now | ||
DISTI #
000000000002172953
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Sand Textured Powder Coat (47.3 x 22 x 25.5) Min Qty: 1 | 0 |
|
$813.9500 / $1,061.9000 | Buy Now | |
DISTI #
10012980
|
TestEquity LLC | Bud Industries ER-16512-S Economizer 19" Cabinet Rack, Texture Powder Coat, Sand, 47.3x22x25.5 in | 0 |
|
$1,061.9000 | Buy Now |