Part Details for ER-16513-BT by BUD Industries Inc
Overview of ER-16513-BT by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16513-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5865
|
Newark | Cabinet Rack, 19In, 22In, 30U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:30U, External Height - Imperial:57.8", External Width - Imperial:22", External Depth - Imperial:25.5", Body Color:Black Rohs Compliant: Yes |Bud Industries ER-16513-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$949.5600 / $969.9500 | Buy Now |
DISTI #
ER-16513-BT-ND
|
DigiKey | RACK ECONOMIZER 57.81X22 X 25.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$886.3800 | Buy Now |
DISTI #
563-ER-16513-BT
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Black Textured Powder Coat (57.8 x 22 x 25.5") RoHS: Compliant | 0 |
|
$886.3700 / $886.3800 | Order Now |
DISTI #
70147481
|
RS | Rack, Cabinet, Welded, Complete,19 In,30U/52.5In,24In Deep, Black, Economizer Series | Bud Industries ER-16513-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$965.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$984.8700 | Buy Now |
|
Onlinecomponents.com | Black Steel Panel Mount Large Cabinet Rack RoHS: Compliant | 0 |
|
$982.2200 / $1,040.2600 | Buy Now |
DISTI #
10012981
|
TestEquity LLC | Bud Industries ER-16513-BT Economizer 19" Cabinet Rack, Texture Powder Coat, Black, 57.8x22x25.5 in | 0 |
|
$1,108.1500 | Buy Now |