Part Details for ER-16515-BT by BUD Industries Inc
Overview of ER-16515-BT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16515-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5867
|
Newark | Cabinet Rack, 70In, 22In, 40U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:40U, External Height - Imperial:75.3", External Width - Imperial:22", External Depth - Imperial:25.5", Body Color:Black Rohs Compliant: Yes |Bud Industries ER-16515-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,107.8900 | Buy Now |
DISTI #
377-1356-ND
|
DigiKey | RACK ECONOMIZER 75.31X22 X 25.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,054.6200 | Buy Now |
DISTI #
563-ER-16515-BT
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Black Textured Powder Coat (75.3 x 22 x 25.5") RoHS: Compliant | 0 |
|
$1,054.6100 | Order Now |
DISTI #
70147483
|
RS | Rack, Cabinet, Welded, Complete,19 In,40U/70In,24In Deep, Black, Economizer Series | Bud Industries ER-16515-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,122.2600 / $1,279.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,124.9400 | Buy Now |
|
Onlinecomponents.com | Black Steel Panel Mount Large Cabinet Rack RoHS: Compliant | 0 |
|
$1,105.0800 / $1,188.2000 | Buy Now |
DISTI #
000000000002172960
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Black Textured Powder Coat (75.3 x 22 x 25.5) Min Qty: 1 | 0 |
|
$970.2500 / $1,265.7500 | Buy Now |
DISTI #
10012987
|
TestEquity LLC | Bud Industries ER-16515-BT Economizer 19" Cabinet Rack, Texture Powder Coat, Black, 75.3x22x25.5 in | 0 |
|
$1,265.7500 | Buy Now |