Part Details for ER-16516-BT by BUD Industries Inc
Overview of ER-16516-BT by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16516-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5868
|
Newark | Cabinet Rack, 19In, 22In, 45U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:45U, External Height - Imperial:84.1", External Width - Imperial:22", External Depth - Imperial:25.5", Body Color:Black Rohs Compliant: Yes |Bud Industries ER-16516-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,172.5000 | Buy Now |
DISTI #
377-1358-ND
|
DigiKey | RACK ECONOMIZER 84.06X22 X 25.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,071.4800 | Buy Now |
DISTI #
563-ER-16516-BT
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Black Textured Powder Coat (84.1 x 22 x 25.5") RoHS: Compliant | 0 |
|
$1,071.4700 | Order Now |
DISTI #
70147484
|
RS | Rack, Cabinet, Welded, Complete,19 In,45U/78.75In,24InDeep, Black, Economizer Series | Bud Industries ER-16516-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,187.7200 / $1,248.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,190.5400 | Buy Now |
|
Onlinecomponents.com | Black Steel Panel Mount Large Cabinet Rack RoHS: Compliant | 0 |
|
$1,169.5200 / $1,257.4900 | Buy Now |
DISTI #
000000000002172963
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Black Textured Powder Coat (84.1 x 22 x 25.5) Min Qty: 1 | 0 |
|
$1,026.8500 / $1,339.6000 | Buy Now |
DISTI #
10012990
|
TestEquity LLC | Bud Industries ER-16516-BT Economizer 19" Cabinet Rack, Texture Powder Coat, Black, 84.1x22x25.5 in | 0 |
|
$1,339.6000 | Buy Now |