Part Details for ER-16521-S by BUD Industries Inc
Overview of ER-16521-S by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-16521PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10131318-16521GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 16 Positions, GW Compatible Nylon66, Tape and Reel. | |
10127819-16521PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 16 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. |
Price & Stock for ER-16521-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1289
|
Newark | Cabinet Rack, 19In, 22In, 12U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:12U, External Height - Imperial:25.3", External Width - Imperial:22", External Depth - Imperial:30.75", Body Color:Sand Rohs Compliant: Yes |Bud Industries ER-16521-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$914.8700 / $924.1100 | Buy Now |
DISTI #
ER-16521-S-ND
|
DigiKey | RACK ECONOMIZER 25.31X22X 30.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$879.6900 | Buy Now |
DISTI #
563-ER-16521-S
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Sand Textured Powder Coat (25.3 x 22 x 30.8") RoHS: Compliant | 0 |
|
$923.9200 / $945.2600 | Order Now |
DISTI #
71274270
|
RS | Cabinet, Economizer,19in, Non-Ventilated,25.31x22x25.50,Sand Texture | Bud Industries ER-16521-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,354.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$938.3400 | Buy Now |
|
Onlinecomponents.com | Economizer Cabinet Rack - 19 Inch - (HxWxD) 25.31"x22"x30.75" - Sand Textured Powder Coated RoHS: Compliant | 0 |
|
$935.8100 / $991.1100 | Buy Now |
DISTI #
000000000002172968
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Sand Textured Powder Coat (25.3 x 22 x 30.8) Min Qty: 1 | 0 |
|
$809.3000 / $1,055.8000 | Buy Now |
DISTI #
10012995
|
TestEquity LLC | Bud Industries ER-16521-S Economizer 19" Cabinet Rack, Texture Powder Coat, Sand, 25.3x22x30.8 in | 0 |
|
$1,055.8000 | Buy Now |