Part Details for ER-16522-RB by BUD Industries Inc
Overview of ER-16522-RB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16522-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1109
|
Newark | Cabinet Rack, 19In, 22In, 24U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:24U, External Height - Imperial:47.3", External Width - Imperial:22", External Depth - Imperial:30.75", Body Color:Blue Rohs Compliant: Yes |Bud Industries ER-16522-RB Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$960.6300 / $970.3400 | Buy Now |
DISTI #
ER-16522-RB-ND
|
DigiKey | RACK ECONOMIZER 47.31X22X 30.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$923.6900 | Buy Now |
DISTI #
563-ER-16522-RB
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Royal Blue Textured Powder Coat (47.3 x 22 x 30.8") RoHS: Compliant | 0 |
|
$923.6800 / $923.6900 | Order Now |
DISTI #
70149175
|
RS | Rack, Cabinet, Welded, Complete,19 In,24U/42In,29.25In Deep, Blue, Economizer Series | Bud Industries ER-16522-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$982.9100 / $1,033.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$985.2700 | Buy Now |
|
Onlinecomponents.com | Economizer Cabinet Rack - 19 Inch - (HxWxD) 47.31"x22"x30.75" - Royal Blue Textured Powder Coated RoHS: Compliant | 0 |
|
$982.6200 / $1,040.6800 | Buy Now |
DISTI #
000000000002172970
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Royal Blue Textured Powder Coat (47.3 x 22 x 30.8) Min Qty: 1 | 0 |
|
$849.8000 / $1,108.6000 | Buy Now |
DISTI #
10012997
|
TestEquity LLC | Bud Industries ER-16522-RB Economizer 19" Cabinet Rack, Texture Powder Coat, Royal Blue, 47.3x22x30.8 in | 0 |
|
$1,108.6000 | Buy Now |