There are no models available for this part yet.
Overview of ER-16536-BT by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-536H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for ER-16536-BT by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25B5878
|
Newark | Door, Cabinet Rack, 78.687In, Steel, Accessory Type:Steel Door, For Use With:Rack With Panel Space Height 78.75, Enclosure Material:Steel, Body Color:Black, External Height:78.687", External Width:18.938", Panel Space Height:78.75" Rohs Compliant: Yes |Bud Industries ER-16536-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.4900 / $333.1500 | Buy Now | |
DISTI #
ER-16536-BT-ND
|
DigiKey | DOOR STEL ECONOMZR 78.75" PNL SP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$313.9400 | Buy Now | |
DISTI #
563-ER-16536-BT
|
Mouser Electronics | Racks & Rack Cabinet Accessories Economizer 78.69"H Door, Black Texture RoHS: Compliant | 0 |
|
$313.9300 / $313.9400 | Order Now | |
DISTI #
70148827
|
RS | Door, 78.750 in. Panel, 19 in., 78.75 in., Black Textured, Steel, 18.938 in. | Bud Industries ER-16536-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$483.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$334.8700 | Buy Now | ||
Onlinecomponents.com | Economizer Steel Door - 19 Inch - (HxWxD) 78.687"x18.938"x39.343" - Black Textured Powder Coated RoHS: Compliant | 0 |
|
$339.0500 / $358.8600 | Buy Now | ||
DISTI #
000000000002172998
|
Sager | Racks & Rack Cabinet Accessories Economizer 78.69H Door, Black Texture Min Qty: 1 | 0 |
|
$288.8000 / $376.8000 | Buy Now |