Part Details for ER-16552-BT by BUD Industries Inc
Overview of ER-16552-BT by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16552-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25B5879
|
Newark | Enclosure, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:24U, External Height - Imperial:47.3", External Width - Imperial:22", External Depth - Imperial:18.5", Enclosure Material:Steel Rohs Compliant: Yes |Bud Industries ER-16552-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$764.9100 / $772.6500 | Buy Now |
DISTI #
ER-16552-BT-ND
|
DigiKey | ADD-A-RACK ECONOMIZER NON VENT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$735.5000 | Buy Now |
DISTI #
563-ER-16552-BT
|
Mouser Electronics | Racks & Rack Cabinets Add-A-Rack-Fits Economizer Rack ER-16502 (47.3 X 22 X 18.5 In), Black Texture RoHS: Compliant | 0 |
|
$735.4900 / $735.5000 | Order Now |
DISTI #
70147430
|
RS | Rack, Cabinet, Welded, Baying,19 In,24U/42 In,17 In Deep, Black, Sides Not Included | Bud Industries ER-16552-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$767.0900 / $806.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$784.5400 | Buy Now |
|
Onlinecomponents.com | Add-A-Rack System - 19 Inch - (HxWxD) 47.312"x19.125"x18.5" - Black Textured Powder Coated RoHS: Compliant | 0 |
|
$782.4200 / $828.6600 | Buy Now |
DISTI #
10013011
|
TestEquity LLC | Bud Industries ER-16552-BT Add-A-Rack, w/o Sides, Fits ER-16502, 47.3x22x18.5 in, Add-A-Rack Series | 0 |
|
$882.7500 | Buy Now |