There are no models available for this part yet.
Overview of ER-16606-RB by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ER-16606-RB by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50F9662
|
Newark | Cabinet Rack Ventilated, 19In, 22In, 45U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:45U, External Height - Imperial:84.1", External Width - Imperial:22", External Depth - Imperial:18.5" Rohs Compliant: Yes |Bud Industries ER-16606-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,112.2700 / $1,123.5100 | Buy Now | |
DISTI #
377-1369-ND
|
DigiKey | RACK ECONOMIZER 84.06X22 X 18.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,069.5000 | Buy Now | |
DISTI #
563-ER-16606-RB
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Royal Blue Textured Powder Coat (84.1 x 22 x 18.5") RoHS: Compliant | 0 |
|
$1,069.4900 / $1,069.5000 | Order Now | |
DISTI #
70148610
|
RS | Rack, Cabinet, Welded, Complete,19 In,45U/78.75In,17In Deep, Blue, Economizer Series | Bud Industries ER-16606-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,080.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,140.8000 | Buy Now | ||
Onlinecomponents.com | Cabinet Rack - Economizer - 45U - 18.500" L x 22.000" W x 84.062" H (469.90mm x 558.80mm x 2135.18mm) Overall Dimensions - Steel - Royal Blue Texture. RoHS: Compliant | 0 |
|
$1,120.6700 / $1,204.9600 | Buy Now | ||
DISTI #
000000000002173078
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Royal Blue Textured Powder Coat (84.1 x 22 x 18.5) Min Qty: 1 | 0 |
|
$983.9500 / $1,283.6000 | Buy Now | |
DISTI #
10013070
|
TestEquity LLC | Bud Industries ER-16606-RB Economizer 19" Cabinet Rack, Texture Powder Coat, Royal Blue, 84.1x22x18.5 in | 0 |
|
$1,283.6000 | Buy Now |