Part Details for ER-16622-S by BUD Industries Inc
Overview of ER-16622-S by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE031662221 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Low Profile, Single Port, Partial Shield, With Panel Stops | |
RJE071662220 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surface Mount, Single Port, Shield, With Panel Stops | |
L17H1662234 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (.625in), 25/25 (Socket/Socket), 0.396um (30u\\) Gold, Nickel Shell, M3 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for ER-16622-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F9653
|
Newark | Cabinet Rack Ventilated, 19In, 22In, 24U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:24U, External Height - Imperial:47.3", External Width - Imperial:22", External Depth - Imperial:30.75" Rohs Compliant: Yes |Bud Industries ER-16622-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,037.8500 / $1,048.3400 | Buy Now |
DISTI #
ER-16622-S-ND
|
DigiKey | RACK ECONOMIZER 47.31X22X 30.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$997.9400 | Buy Now |
DISTI #
563-ER-16622-S
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Sand Textured Powder Coat (47.3 x 22 x 30.8") RoHS: Compliant | 0 |
|
$997.9300 / $997.9400 | Order Now |
DISTI #
70148631
|
RS | Rack, Cabinet, Welded, Complete,19 In,24U/42In,29.25In Deep, Sand, Economizer Series | Bud Industries ER-16622-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,007.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,064.4700 | Buy Now |
|
Onlinecomponents.com | Cabinet Rack - Economizer - 24U - 30.750" L x 22.000" W x 47.312" H (781.05mm x 558.80mm x 1201.73mm) Overall Dimensions - Steel - Sand Texture. RoHS: Compliant | 0 |
|
$1,061.6000 / $1,124.3400 | Buy Now |
DISTI #
000000000002173097
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Sand Textured Powder Coat (47.3 x 22 x 30.8) Min Qty: 1 | 0 |
|
$918.1000 / $1,197.7500 | Buy Now |
DISTI #
10013089
|
TestEquity LLC | Bud Industries ER-16622-S Economizer 19" Cabinet Rack, Texture Powder Coat, Sand, 47.3x22x30.8 in | 0 |
|
$1,197.7500 | Buy Now |