Part Details for ER-16624-RB by BUD Industries Inc
Overview of ER-16624-RB by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER-16624-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F9670
|
Newark | Cabinet Rack Ventilated, 19In, 22In, 35U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:35U, External Height - Imperial:66.6", External Width - Imperial:22", External Depth - Imperial:30.75" Rohs Compliant: Yes |Bud Industries ER-16624-RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,199.3100 / $1,211.4300 | Buy Now |
DISTI #
377-1385-ND
|
DigiKey | RACK ECONOMIZER 66.56X22 X30.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,153.1900 | Buy Now |
DISTI #
563-ER-16624-RB
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Royal Blue Textured Powder Coat (66.6 x 22 x 30.8") RoHS: Compliant | 0 |
|
$1,153.1800 / $1,153.1900 | Order Now |
DISTI #
70148618
|
RS | Rack, Cabinet, Welded,19 In,35U/61.25 In,29.25 In Deep, Blue, Economizer Series | Bud Industries ER-16624-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,153.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,230.0700 | Buy Now |
|
Onlinecomponents.com | Cabinet Rack - Economizer - 35U - 30.750" L x 22.000" W x 66.562" H (781.05mm x 558.80mm x 1690.68mm) Overall Dimensions - Steel - Royal Blue Texture. RoHS: Compliant | 0 |
|
$1,208.3600 / $1,299.2500 | Buy Now |
DISTI #
000000000002173102
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Royal Blue Textured Powder Coat (66.6 x 22 x 30.8) Min Qty: 1 | 0 |
|
$1,060.9500 / $1,384.0500 | Buy Now |
DISTI #
10013094
|
TestEquity LLC | Bud Industries ER-16624-RB Economizer 19" Cabinet Rack, Texture Powder Coat, Royal Blue, 66.6x22x30.8 in | 0 |
|
$1,384.0500 | Buy Now |