There are no models available for this part yet.
Overview of ER-16625-BT by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AC-2F-33E-16.625000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT9121AC-2C2-33E116.625000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT8208AI-83-33S-16.625000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for ER-16625-BT by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93B7076
|
Newark | Cabinet Rack Ventilated, 19In, 22In, 40U, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:40U, External Height - Imperial:75.3", External Width - Imperial:22", External Depth - Imperial:30.75" Rohs Compliant: Yes |Bud Industries ER-16625-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,239.7900 | Buy Now | |
DISTI #
377-1386-ND
|
DigiKey | RACK ECONOMIZER 75.31X22 X30.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,180.1900 | Buy Now | |
DISTI #
563-ER-16625-BT
|
Mouser Electronics | Racks & Rack Cabinets Economizer 19" Cabinet Rack Black Textured Powder Coat (75.3 x 22 x 30.8") RoHS: Compliant | 0 |
|
$1,180.1800 | Order Now | |
DISTI #
70148604
|
RS | Rack, Cabinet, Welded, Complete,19In,40U/70In,29.25In Deep, Black, Economizer Series | Bud Industries ER-16625-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,191.9800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,258.8700 | Buy Now | ||
Onlinecomponents.com | Cabinet Rack - Economizer - 40U - 30.750" L x 22.000" W x 75.312" H (781.05mm x 558.80mm x 1912.93mm) Overall Dimensions - Steel - Black Texture. RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$1,221.1200 / $1,260.7800 | Buy Now | ||
DISTI #
000000000002173104
|
Sager | Racks & Rack Cabinets Economizer 19 Cabinet Rack Black Textured Powder Coat (75.3 x 22 x 30.8) Min Qty: 1 | 3 |
|
$1,085.7500 / $1,416.4500 | Buy Now | |
Master Electronics | Cabinet Rack - Economizer - 40U - 30.750" L x 22.000" W x 75.312" H (781.05mm x 558.80mm x 1912.93mm) Overall Dimensions - Steel - Black Texture. RoHS: Compliant |
2 In Stock 2 Factory Stock |
|
$1,221.1200 / $1,260.7800 | Buy Now | ||
DISTI #
10013096
|
TestEquity LLC | Bud Industries ER-16625-BT Economizer 19" Cabinet Rack, Texture Powder Coat, Black, 75.3x22x30.8 in | 2 |
|
$1,416.4500 | Buy Now |