There are no models available for this part yet.
Overview of ER-16673-BT by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ER-16673-BT by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25B5975
|
Newark | Enclosures, Cabinet Type:19 Inch Equipment, Product Range:Economizer Series, Rack U Height:30U, External Height - Imperial:57.8", External Width - Imperial:22", External Depth - Imperial:30.75", Enclosure Material:Steel Rohs Compliant: Yes |Bud Industries ER-16673-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$939.8300 / $949.3300 | Buy Now | |
DISTI #
ER-16673-BT-ND
|
DigiKey | ADD-A-RACK ECONOMIZER VENTED Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$903.6900 | Buy Now | |
DISTI #
563-ER-16673-BT
|
Mouser Electronics | Racks & Rack Cabinets Add-A-Rack Black-Fits Economizer Rack ER-16623 (57.8 X 22 X 30.8 In) RoHS: Compliant | 0 |
|
$903.6900 | Order Now | |
DISTI #
71274322
|
RS | Cabinet, Accessory, Economizer, Add-A-Rack, Vented, Black Texture, Sides Not Included | Bud Industries ER-16673-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,391.3400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$963.9400 | Buy Now | ||
Onlinecomponents.com | Add-A-Rack Cabinet - Economizer - 30U - 30.750" L x 22.000" W x 57.812" H (781.05mm x 558.80mm x 1468.43mm) Overall Dimensions - Steel - Black Texture. RoHS: Compliant | 0 |
|
$961.3400 / $1,018.1500 | Buy Now | ||
DISTI #
000000000002173143
|
Sager | Racks & Rack Cabinets Add-A-Rack Black-Fits Economizer Rack ER-16623 (57.8 X 22 X 30.8 In) Min Qty: 1 | 0 |
|
$831.4000 / $1,084.6000 | Buy Now | |
DISTI #
10013135
|
TestEquity LLC | Bud Industries ER-16673-BT Add-A-Rack, w/o Sides, Fits ER-16623, Black, 57.8x22x30.8 in | 0 |
|
$1,084.6000 | Buy Now |