There are no models available for this part yet.
Overview of ER103_AY_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for ER103_AY_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-ER103_AY_00001
|
Mouser Electronics | Rectifiers 300V Super Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0410 / $0.0630 | Order Now | |
NAC | 300V,Super Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
CAD Models for ER103_AY_00001 by PanJit Semiconductor
Part Data Attributes for ER103_AY_00001 by PanJit Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for ER103_AY_00001
This table gives cross-reference parts and alternative options found for ER103_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER103_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF15-H | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | ER103_AY_00001 vs SF15-H |
MUR130 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Diotec Semiconductor AG | ER103_AY_00001 vs MUR130 |
ER103_AY_10001 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | PanJit Semiconductor | ER103_AY_00001 vs ER103_AY_10001 |
SF15GX0 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | ER103_AY_00001 vs SF15GX0 |
HER104B0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER103_AY_00001 vs HER104B0G |
SF15-LF | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | ER103_AY_00001 vs SF15-LF |
HER104A0 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER103_AY_00001 vs HER104A0 |
HER104A0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER103_AY_00001 vs HER104A0G |
SF15GHR0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER103_AY_00001 vs SF15GHR0G |
SF15 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | HY Electronic Corp | ER103_AY_00001 vs SF15 |