Part Details for ER106_B0_00001 by PanJit Semiconductor
Overview of ER106_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for ER106_B0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER106_B0_00001
|
Mouser Electronics | Rectifiers 600V Super Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0440 / $0.0790 | Order Now |
|
NAC | 600V,Super Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for ER106_B0_00001
ER106_B0_00001 CAD Models
ER106_B0_00001 Part Data Attributes
|
ER106_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER106_B0_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER106_B0_00001
This table gives cross-reference parts and alternative options found for ER106_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER106_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937G-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | ER106_B0_00001 vs 1N4937G-LF |
BA158-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Micro Commercial Components | ER106_B0_00001 vs BA158-TP-HF |
UF4005G-TB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | ER106_B0_00001 vs UF4005G-TB |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | ER106_B0_00001 vs 1N4937G |
1N4005B0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER106_B0_00001 vs 1N4005B0G |
UF106_B0_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | PanJit Semiconductor | ER106_B0_00001 vs UF106_B0_00001 |
1N4005GPL-BP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Micro Commercial Components | ER106_B0_00001 vs 1N4005GPL-BP-HF |
UF106G_AY_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | PanJit Semiconductor | ER106_B0_00001 vs UF106G_AY_00001 |
FR105G-KR1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | ER106_B0_00001 vs FR105G-KR1G |
MUR160S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Gulfsemi | ER106_B0_00001 vs MUR160S |