Part Details for ER1606CT_T0_00001 by PanJit Semiconductor
Overview of ER1606CT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ER1606CT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER1606CTT000001
|
Mouser Electronics | Rectifiers 600V,Super Fast Recovery Rectifiers,TO-220AB,16A RoHS: Compliant | 0 |
|
$0.3310 / $0.8800 | Order Now |
|
NAC | 600V,Super Fast Recovery Rectifiers,TO-220AB,16A RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 8060 |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
ER1606CT_T0_00001
|
Avnet Silica | Diode Switching 600V 16A 3-Pin(3+Tab) TO-220AB Ammo (Alt: ER1606CT_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for ER1606CT_T0_00001
ER1606CT_T0_00001 CAD Models
ER1606CT_T0_00001 Part Data Attributes:
|
ER1606CT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER1606CT_T0_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for ER1606CT_T0_00001
This table gives cross-reference parts and alternative options found for ER1606CT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1606CT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1606CT_T0_00001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 | PanJit Semiconductor | ER1606CT_T0_00001 vs UF1606CT_T0_00001 |
ER1606CT_T0_10001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | ER1606CT_T0_00001 vs ER1606CT_T0_10001 |
ER1606CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | ER1606CT_T0_00001 vs ER1606CT |
UF1606CT_T0_10001 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | ER1606CT_T0_00001 vs UF1606CT_T0_10001 |