Part Details for ER1B_R2_00001 by PanJit Semiconductor
Overview of ER1B_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1B_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER1B_R2_00001
|
Mouser Electronics | Rectifiers 100V Super Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0530 / $0.0800 | Order Now |
|
NAC | 100V,Super Fast Recovery Rectifiers,SMB,1A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for ER1B_R2_00001
ER1B_R2_00001 CAD Models
ER1B_R2_00001 Part Data Attributes
|
ER1B_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER1B_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER1B_R2_00001
This table gives cross-reference parts and alternative options found for ER1B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1BBM4G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ER1B_R2_00001 vs S1BBM4G |
FR1B-T3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ER1B_R2_00001 vs FR1B-T3 |
FR1B-13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Diodes Incorporated | ER1B_R2_00001 vs FR1B-13 |
S1BBG | Rectifier Diode, | Taiwan Semiconductor | ER1B_R2_00001 vs S1BBG |
UF1BT/R13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ER1B_R2_00001 vs UF1BT/R13 |
FR1B-T3-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ER1B_R2_00001 vs FR1B-T3-LF |
MURS110 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Gulfsemi | ER1B_R2_00001 vs MURS110 |
ER1B-T3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ER1B_R2_00001 vs ER1B-T3 |
S1B_R2_10001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | ER1B_R2_00001 vs S1B_R2_10001 |
ER1B-T3-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | ER1B_R2_00001 vs ER1B-T3-LF |