Part Details for ER1CF_R2_00001 by PanJit Semiconductor
Overview of ER1CF_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1CF_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER1CF_R2_00001
|
Mouser Electronics | Rectifiers 150V Super Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0640 / $0.0920 | Order Now |
|
NAC | 150V,Super Fast Recovery Rectifiers,SMBF,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for ER1CF_R2_00001
ER1CF_R2_00001 CAD Models
ER1CF_R2_00001 Part Data Attributes
|
ER1CF_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER1CF_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER1CF_R2_00001
This table gives cross-reference parts and alternative options found for ER1CF_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1CF_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB168L150TE25 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN | ROHM Semiconductor | ER1CF_R2_00001 vs RB168L150TE25 |
S115F1 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ER1CF_R2_00001 vs S115F1 |
E1CFF4 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ER1CF_R2_00001 vs E1CFF4 |
LMBR1150FT1G | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | ER1CF_R2_00001 vs LMBR1150FT1G |
1N5806D2A-JQRS.RAD | 1A, 150V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | ER1CF_R2_00001 vs 1N5806D2A-JQRS.RAD |
1N5806D2B-JQRS.XRAY | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | ER1CF_R2_00001 vs 1N5806D2B-JQRS.XRAY |
RB168M150TF | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | ER1CF_R2_00001 vs RB168M150TF |
S115F2 | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ER1CF_R2_00001 vs S115F2 |
1N5806D2B-JQRS.GCDM | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | ER1CF_R2_00001 vs 1N5806D2B-JQRS.GCDM |
1N5806D2B-JQRS.DA | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | ER1CF_R2_00001 vs 1N5806D2B-JQRS.DA |