Part Details for ER1D-LTP by Micro Commercial Components
Overview of ER1D-LTP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1D-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1D-LTPMSCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
833-ER1D-LTP
|
Mouser Electronics | Rectifiers DIODE SUPER FAST 1A 200V SMB RoHS: Compliant | 5738 |
|
$0.0580 / $0.3300 | Buy Now |
|
Future Electronics | ER1D Series 200 V 1 A Surface Mount Super Fast Recovery Rectifier - DO214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0553 / $0.0621 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 200V V(RRM), SILICON, DO-214AA | 7 |
|
$0.1920 | Buy Now |
Part Details for ER1D-LTP
ER1D-LTP CAD Models
ER1D-LTP Part Data Attributes
|
ER1D-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ER1D-LTP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ER1D-LTP
This table gives cross-reference parts and alternative options found for ER1D-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1D-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ER1D-LTP vs ER1D-T3 |
CMR1U-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | ER1D-LTP vs CMR1U-02BK |
ER1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | ER1D-LTP vs ER1D |
ER1D-T3-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ER1D-LTP vs ER1D-T3-LF |
ER1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | ER1D-LTP vs ER1D-T3 |
ER1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Surge Components Inc | ER1D-LTP vs ER1D |
ER1D-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN | Micro Commercial Components | ER1D-LTP vs ER1D-TP-HF |
ER1D-L-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | ER1D-LTP vs ER1D-L-TP |
CMR1U-02TR13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | ER1D-LTP vs CMR1U-02TR13 |
ER1D-LTP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | ER1D-LTP vs ER1D-LTP-HF |