Part Details for ER2001CT_T0_00001 by PanJit Semiconductor
Overview of ER2001CT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER2001CT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER2001CTT000001
|
Mouser Electronics | Rectifiers 100V,Super Fast Recovery Rectifiers,TO-220AB,20A RoHS: Compliant | 0 |
|
$0.3750 | Order Now |
|
NAC | 100V,Super Fast Recovery Rectifiers,TO-220AB,20A RoHS: Compliant Min Qty: 60000 Package Multiple: 50 | 0 |
|
RFQ |
Part Details for ER2001CT_T0_00001
ER2001CT_T0_00001 CAD Models
ER2001CT_T0_00001 Part Data Attributes:
|
ER2001CT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER2001CT_T0_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for ER2001CT_T0_00001
This table gives cross-reference parts and alternative options found for ER2001CT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2001CT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF2001CT_T0_00001 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | ER2001CT_T0_00001 vs UF2001CT_T0_00001 |
UF2001CT_00001 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | ER2001CT_T0_00001 vs UF2001CT_00001 |
UF2001CT_10001 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | ER2001CT_T0_00001 vs UF2001CT_10001 |
ER2001CT_T0_10001 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | ER2001CT_T0_00001 vs ER2001CT_T0_10001 |