Part Details for ER203_R2_00001 by PanJit Semiconductor
Overview of ER203_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for ER203_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER203_R2_00001
|
Mouser Electronics | Rectifiers 300V,Super Fast Recovery Rectifiers,DO-15,2A RoHS: Compliant | 0 |
|
$0.0630 / $0.0660 | Order Now |
|
NAC | 300V,Super Fast Recovery Rectifiers,DO-15,2A RoHS: Compliant Min Qty: 60000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for ER203_R2_00001
ER203_R2_00001 CAD Models
ER203_R2_00001 Part Data Attributes
|
ER203_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER203_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ER203_R2_00001
This table gives cross-reference parts and alternative options found for ER203_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER203_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER203 | Super Fast Recovery Rectifier, VRRM MAX (V): 300V; IAV MAX (A): 2A; VFM MAX (V): 1.25V; @ IF (A): 2A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 300V; TRR MAX (NS): 35ns; Package: DO-15 | Galaxy Microelectronics | ER203_R2_00001 vs ER203 |
ER203 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, | Galaxy Semi-Conductor Co Ltd | ER203_R2_00001 vs ER203 |
ER203 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, | Rugao Dachang Electronics Co Ltd | ER203_R2_00001 vs ER203 |
ER203_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | ER203_R2_00001 vs ER203_R2_10001 |
ER203_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | ER203_R2_00001 vs ER203_AY_10001 |
ER203_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | ER203_R2_00001 vs ER203_B0_10001 |