Part Details for ER2B-LTP by Micro Commercial Components
Overview of ER2B-LTP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER2B-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER2B-LTPMSTR-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO214AA Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0631 / $0.0904 | Buy Now |
DISTI #
833-ER2B-LTP
|
Mouser Electronics | Rectifiers DIODE 100V 2A DO-214AA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 100V, 2A, 35ns, 2-Pin SMB T/R. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0758 / $0.0840 | Buy Now |
Part Details for ER2B-LTP
ER2B-LTP CAD Models
ER2B-LTP Part Data Attributes
|
ER2B-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ER2B-LTP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER2B-LTP
This table gives cross-reference parts and alternative options found for ER2B-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2B-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | ER2B-LTP vs US2B |
PSB040H100SS-280A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DIE-1 | Yangzhou Yangjie Electronics Co Ltd | ER2B-LTP vs PSB040H100SS-280A |
SS210LRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ER2B-LTP vs SS210LRVG |
ES2BALM3G | Rectifier Diode, | Taiwan Semiconductor | ER2B-LTP vs ES2BALM3G |
CMR2U-01PBFREE | Rectifier Diode, | Central Semiconductor Corp | ER2B-LTP vs CMR2U-01PBFREE |
NRVS2B | General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified | onsemi | ER2B-LTP vs NRVS2B |
UF2B | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | ER2B-LTP vs UF2B |
ES2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | ER2B-LTP vs ES2BFSH |
SS210LRV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ER2B-LTP vs SS210LRV |
NTE642 | Rectifier Diode, | NTE Electronics Inc | ER2B-LTP vs NTE642 |